Part Details for 1N5819-T3 by Won-Top Electronics Co Ltd
Overview of 1N5819-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5819-T3
1N5819-T3 CAD Models
1N5819-T3 Part Data Attributes
|
1N5819-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5819-T3
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5819-T3
This table gives cross-reference parts and alternative options found for 1N5819-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5819-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | 1N5819-T3 vs JANTXV1N5819-1 |
1N5819-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N5819-T3 vs 1N5819-G |
1N5819-E3/73 | Vishay Intertechnologies | $0.0796 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N5819-T3 vs 1N5819-E3/73 |
VS-1N5819TR-M3 | Vishay Semiconductors | Check for Price | DIODE SIGNAL DIODE, Signal Diode | 1N5819-T3 vs VS-1N5819TR-M3 |
1N5819-1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | 1N5819-T3 vs 1N5819-1 |
1N5819 | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | 1N5819-T3 vs 1N5819 |
1N5819 | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5819-T3 vs 1N5819 |
1N5819 | Max-Lion Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | 1N5819-T3 vs 1N5819 |
1N5819 | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N5819-T3 vs 1N5819 |
1N5819 | Transpro Electronics Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | 1N5819-T3 vs 1N5819 |