1N5817-A
Description: Rectifier Diode,

Overview of 1N5817-A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5817-A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5817-A by Micro Commercial Components

1N5817-A
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Breakdown Voltage-Min
20 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
240
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
20 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1N5817-A
    Micro Commercial Components
    Rectifier Diode,
    VS

Alternate Parts for 1N5817-A

This table gives cross-reference parts and alternative options found for 1N5817-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5817-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N5817-A vs 1N5817-E3/54
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Codi Semiconductor Inc 1N5817-A vs 1N5817
SR120H03-3 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N5817-A vs SR120H03-3
SR120H02-4 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N5817-A vs SR120H02-4
SB120.TR Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N5817-A vs SB120.TR
SB120-B Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5817-A vs SB120-B
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, Central Semiconductor Corp 1N5817-A vs 1N5817
SB120T50R Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N5817-A vs SB120T50R
1N5817-TR Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation 1N5817-A vs 1N5817-TR
SR102 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) Excel (Suzhou) Semiconductor Co Ltd 1N5817-A vs SR102
Part Number Description Manufacturer Compare
1N5817-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N5817-A vs 1N5817-E3/54
1N5817G Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 General Instrument Corp 1N5817-A vs 1N5817G
1N5817.TR Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N5817-A vs 1N5817.TR
SB120T50R Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N5817-A vs SB120T50R
SR102 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 International Semiconductor Inc 1N5817-A vs SR102
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, Central Semiconductor Corp 1N5817-A vs 1N5817
1N5817G Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5817-A vs 1N5817G
1N5817G Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5817-A vs 1N5817G
SB120-LF Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5817-A vs SB120-LF
SR120M05 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N5817-A vs SR120M05

Related Parts for 1N5817-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5817-A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5817-A by Micro Commercial Components

  • Please alert me when 1N5817-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5817-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5817-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5817-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5817-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5817-A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: