Part Details for 1N5815R-PBF by Digitron Semiconductors
Overview of 1N5815R-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5815R-PBF
1N5815R-PBF CAD Models
1N5815R-PBF Part Data Attributes
|
1N5815R-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5815R-PBF
Digitron Semiconductors
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5815R-PBF
This table gives cross-reference parts and alternative options found for 1N5815R-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5815R-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5815RE3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 125V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N5815R-PBF vs 1N5815RE3 |
JANTXV1N5815R | Rectifier Diode, | Microsemi Corporation | 1N5815R-PBF vs JANTXV1N5815R |
JAN1N5815R | Rectifier Diode, | Microsemi Corporation | 1N5815R-PBF vs JAN1N5815R |
1N5815R | Rectifier, Ultra Fast Recovery; Max Peak Repetitive Reverse Voltage: 20; Max TMS Bridge Input Voltage: 125; Max DC Reverse Voltage: 10; Package: DO-4R | Digitron Semiconductors | 1N5815R-PBF vs 1N5815R |
1N5815R | Rectifier Diode, 1 Phase, 1 Element, 20A, 125V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N5815R-PBF vs 1N5815R |
1N5815R | Rectifier Diode, 1 Phase, 1 Element, 20A, 125V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N5815R-PBF vs 1N5815R |