1N5809USS
Sensitron Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,

Overview of 1N5809USS by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5809USS by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5809USS by Sensitron Semiconductors

1N5809USS
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.925 V
JESD-30 Code
O-LELF-R2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5809USS
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,
    VS

Alternate Parts for 1N5809USS

This table gives cross-reference parts and alternative options found for 1N5809USS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809USS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, Micross Components 1N5809USS vs JANTXV1N5809US
JANS1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Bkc Semiconductors Inc 1N5809USS vs JANS1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Bkc Semiconductors Inc 1N5809USS vs JAN1N5809US
JANTX1N5809US Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, Micross Components 1N5809USS vs JANTX1N5809US
1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Bkc Semiconductors Inc 1N5809USS vs 1N5809US
JANS1N5809US Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, Micross Components 1N5809USS vs JANS1N5809US
JANS1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5809USS vs JANS1N5809US
1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN Sensitron Semiconductors 1N5809USS vs 1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN Sensitron Semiconductors 1N5809USS vs JANTXV1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Micross Components 1N5809USS vs JAN1N5809US
Part Number Description Manufacturer Compare
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN Microsemi Corporation 1N5809USS vs JAN1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5809USS vs JANTXV1N5809US
1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5809USS vs 1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Micross Components 1N5809USS vs JAN1N5809US
JANTX1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5809USS vs JANTX1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN Sensitron Semiconductors 1N5809USS vs JANTXV1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Defense Logistics Agency 1N5809USS vs JAN1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Semtech Corporation 1N5809USS vs JAN1N5809US
1N5809US 3A, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809USS vs 1N5809US
JANTX1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Defense Logistics Agency 1N5809USS vs JANTX1N5809US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5809USS by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5809USS by Sensitron Semiconductors

  • Please alert me when 1N5809USS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5809USS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5809USS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5809USS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5809USS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5809USS by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: