1N5809S
Sensitron Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,

Overview of 1N5809S by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5809S by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5809S by Sensitron Semiconductors

1N5809S
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-XALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.925 V
JESD-30 Code
O-XALF-W2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5809S
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,
    VS

Alternate Parts for 1N5809S

This table gives cross-reference parts and alternative options found for 1N5809S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5809CB Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation 1N5809S vs JAN1N5809CB
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, CASE G4, 2 PIN Solid State Inc 1N5809S vs 1N5809
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5809S vs 1N5809
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Micross Components 1N5809S vs JANTXV1N5809
1N5809V Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors 1N5809S vs 1N5809V
JANS1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5809S vs JANS1N5809
JAN1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5809S vs JAN1N5809
1N5809E3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 Microsemi Corporation 1N5809S vs 1N5809E3
JANTX1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Micross Components 1N5809S vs JANTX1N5809
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5809S vs JANTXV1N5809
Part Number Description Manufacturer Compare
JANS1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5809S vs JANS1N5809
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corporation 1N5809S vs JANTXV1N5809
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Unitrode Corporation 1N5809S vs 1N5809
JANTX1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Micross Components 1N5809S vs JANTX1N5809
1N5809E3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 Microsemi Corporation 1N5809S vs 1N5809E3
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N5809S vs 1N5809
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5809S vs 1N5809
1N5809R Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Microsemi Corporation 1N5809S vs 1N5809R
1N5809V Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors 1N5809S vs 1N5809V
SX5809 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, CASE 304, 2 PIN Sensitron Semiconductors 1N5809S vs SX5809

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5809S by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5809S by Sensitron Semiconductors

  • Please alert me when 1N5809S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5809S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5809S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5809S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5809S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5809S by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: