1N5809D3B-JQRS.LVT2
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN

Overview of 1N5809D3B-JQRS.LVT2 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1N5809D3B-JQRS.LVT2 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5809D3B-JQRS.LVT2 by TT Electronics Resistors

1N5809D3B-JQRS.LVT2
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY POWER
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-CDSO-N2
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. 1N5809D3B-JQRS.LVT2
    TT Electronics Resistors
    Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN
    VS

Alternate Parts for 1N5809D3B-JQRS.LVT2

This table gives cross-reference parts and alternative options found for 1N5809D3B-JQRS.LVT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809D3B-JQRS.LVT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5809D3A-JQRS.GRPC 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809D3B-JQRS.LVT2 vs 1N5809D3A-JQRS.GRPC
1N5809D3A-JQRS.GCDE 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809D3B-JQRS.LVT2 vs 1N5809D3A-JQRS.GCDE
1N5809D3A-JQRS.LVT2 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809D3B-JQRS.LVT2 vs 1N5809D3A-JQRS.LVT2
1N5809D3B-JQRS.GRPC 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809D3B-JQRS.LVT2 vs 1N5809D3B-JQRS.GRPC
1N5809D3B-JQRS.GRPB 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809D3B-JQRS.LVT2 vs 1N5809D3B-JQRS.GRPB
ESH3BHV6G Rectifier Diode, Taiwan Semiconductor 1N5809D3B-JQRS.LVT2 vs ESH3BHV6G
1N5809D3B-JQRS.SEM Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN TT Electronics Resistors 1N5809D3B-JQRS.LVT2 vs 1N5809D3B-JQRS.SEM
1N5809D3A-JQRS.GCDM 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809D3B-JQRS.LVT2 vs 1N5809D3A-JQRS.GCDM
1N5809D3A-JQRS.L1DM 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809D3B-JQRS.LVT2 vs 1N5809D3A-JQRS.L1DM
1N5809D3B-JQRS.L1DE 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809D3B-JQRS.LVT2 vs 1N5809D3B-JQRS.L1DE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5809D3B-JQRS.LVT2 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5809D3B-JQRS.LVT2 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 1N5809D3B-JQRS.LVT2 would you like to use for your alert(s)?
  • Please alert me when 1N5809D3B-JQRS.LVT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5809D3B-JQRS.LVT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5809D3B-JQRS.LVT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5809D3B-JQRS.LVT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5809D3B-JQRS.LVT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5809D3B-JQRS.LVT2 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: