Part Details for 1N5809 by Micross Components
Overview of 1N5809 by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5809
|
Avnet Americas | D MET 6A SFST 100V - Bulk (Alt: 1N5809) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N5809
1N5809 CAD Models
1N5809 Part Data Attributes:
|
1N5809
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N5809
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5809
This table gives cross-reference parts and alternative options found for 1N5809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5809 vs 1N5809 |
JANTXV1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | 1N5809 vs JANTXV1N5809 |
JAN1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5809 vs JAN1N5809 |
JANTXV1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5809 vs JANTXV1N5809 |
JANTX1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5809 vs JANTX1N5809 |
JAN1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, G112, 2 PIN | Semtech Corporation | 1N5809 vs JAN1N5809 |
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | 1N5809 vs 1N5809 |