1N5807
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,

Overview of 1N5807 by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5807 by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5807 by Semitronics Corp

1N5807
Semitronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
6 A
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Want to compare parts?
  1. 1N5807
    Semitronics Corp
    Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,
    VS

Alternate Parts for 1N5807

This table gives cross-reference parts and alternative options found for 1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N5807 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation 1N5807 vs JANS1N5807
JANTXV1N5807 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Micross Components 1N5807 vs JANTXV1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5807 vs JAN1N5807
JANTX1N5807 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Micross Components 1N5807 vs JANTX1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Bkc Semiconductors Inc 1N5807 vs JAN1N5807
1N5807E3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 Microsemi Corporation 1N5807 vs 1N5807E3
1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N5807 vs 1N5807
1N5807 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation 1N5807 vs 1N5807
JANS1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Sensitron Semiconductors 1N5807 vs JANS1N5807
1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5807 vs 1N5807
Part Number Description Manufacturer Compare
JANTXV1N5807 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Micross Components 1N5807 vs JANTXV1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5807 vs JAN1N5807
1N5807E3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 Microsemi Corporation 1N5807 vs 1N5807E3
JANTX1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5807 vs JANTX1N5807
JANS1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon Solid State Devices Inc (SSDI) 1N5807 vs JANS1N5807
1N5807 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, Micross Components 1N5807 vs 1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, General Instrument Corp 1N5807 vs JAN1N5807
1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, CASE G4, 2 PIN Solid State Inc 1N5807 vs 1N5807
JANS1N5807 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation 1N5807 vs JANS1N5807
JANTXV1N5807 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon Microchip Technology Inc 1N5807 vs JANTXV1N5807

Related Parts for 1N5807

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5807 by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5807 by Semitronics Corp

  • Please alert me when 1N5807 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5807 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5807 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5807 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5807.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5807 by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: