Part Details for 1N5806 by Microchip Technology Inc
Overview of 1N5806 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1726
|
Newark | 160V 1A Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip 1N5806 Min Qty: 164 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $5.0700 | Buy Now |
DISTI #
150-1N5806-ND
|
DigiKey | DIODE GEN PURP 150V 1A A AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
674 In Stock |
|
$5.0700 / $5.4600 | Buy Now |
DISTI #
1N5806
|
Avnet Americas | Diode Switching 150V 2.5A 2-Pin Case A - Bulk (Alt: 1N5806) RoHS: Not Compliant Min Qty: 164 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 / $5.4600 | Buy Now |
DISTI #
494-1N5806
|
Mouser Electronics | Rectifiers 150V 1A UFR,FRR THT RoHS: Not Compliant | 4724 |
|
$5.0700 / $5.4600 | Buy Now |
DISTI #
VBF:5286_09125727
|
Arrow Electronics | Rectifier Diode Switching 150V 2.5A 25ns 2-Pin Case A Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2213 | Americas - 54 |
|
$5.0030 / $5.3830 | Buy Now |
DISTI #
E54:1762_01599007
|
Arrow Electronics | Rectifier Diode Switching 150V 2.5A 25ns 2-Pin Case A Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2244 | Europe - 1 |
|
$4.8660 / $5.2370 | Buy Now |
DISTI #
1N5806
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.6000 / $5.4600 | Buy Now |
|
Future Electronics | 1N5806 Series 150 V 2.5 A Through Hole Ultrafast Recovery Glass Rectifier RoHS: Non Compliant pbFree: No Min Qty: 215 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$4.9100 / $5.7200 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP RoHS: Compliant |
250 In Stock |
|
$4.8200 / $5.6300 | Buy Now |
DISTI #
54969847
|
Verical | Rectifier Diode Switching 150V 2.5A 25ns 2-Pin Case A Bag RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 | Americas - 1022 |
|
$7.1169 / $8.0224 | Buy Now |
Part Details for 1N5806
1N5806 CAD Models
1N5806 Part Data Attributes
|
1N5806
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5806
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5806
This table gives cross-reference parts and alternative options found for 1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5806 vs JANTX1N5806 |
JANTXV1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5806 vs JANTXV1N5806 |
JANHCF1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DIE-1 | Microsemi Corporation | 1N5806 vs JANHCF1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | 1N5806 vs JANTX1N5806 |
JAN1N5806 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 150V V(RRM), Silicon, G111, 2 PIN | Micross Components | 1N5806 vs JAN1N5806 |
JANTXV1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corporation | 1N5806 vs JANTXV1N5806 |
JANHCB1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DIE-2 | Microsemi Corporation | 1N5806 vs JANHCB1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | 1N5806 vs JANTX1N5806 |
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | 1N5806 vs 1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | VPT Components | 1N5806 vs JANTX1N5806 |