Part Details for 1N5804E3 by Microchip Technology Inc
Overview of 1N5804E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5804E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1719
|
Newark | 100V 1A Lead-Free Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip 1N5804E3 RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $5.9900 | Buy Now |
DISTI #
150-1N5804E3-ND
|
DigiKey | DIODE GEN PURP 100V 1A A AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1 In Stock |
|
$6.4500 | Buy Now |
DISTI #
1N5804E3
|
Avnet Americas | Diode Ultra Fast Recovery 50V 1A 2-Pin Case A Bag - Bulk (Alt: 1N5804E3) RoHS: Compliant Min Qty: 137 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $6.4500 | Buy Now |
DISTI #
494-1N5804E3
|
Mouser Electronics | Rectifiers 100V 1A Lead-Free UFR,FRR THT RoHS: Compliant | 0 |
|
$5.9900 | Order Now |
DISTI #
1N5804E3
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
108 Alternates Available |
|
$5.4400 / $6.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 137 Package Multiple: 1 | 0 |
|
$5.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3100 / $9.0200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.6200 / $6.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3100 / $9.0200 | Buy Now |
Part Details for 1N5804E3
1N5804E3 CAD Models
1N5804E3 Part Data Attributes
|
1N5804E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5804E3
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5804E3
This table gives cross-reference parts and alternative options found for 1N5804E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5804E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N5804E3 vs JANS1N5804 |
JANTX1N5804 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | 1N5804E3 vs JANTX1N5804 |
1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5804E3 vs 1N5804 |
JANTX1N5804TR | Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5804E3 vs JANTX1N5804TR |
JANTXV1N5804 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | 1N5804E3 vs JANTXV1N5804 |
1N5804S | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Sensitron Semiconductors | 1N5804E3 vs 1N5804S |
JAN1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | General Instrument Corp | 1N5804E3 vs JAN1N5804 |
JAN1N5804 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | Microsemi Corporation | 1N5804E3 vs JAN1N5804 |
1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | Unitrode Corporation | 1N5804E3 vs 1N5804 |
JANS1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5804E3 vs JANS1N5804 |