Part Details for 1N5803-PBF by Digitron Semiconductors
Overview of 1N5803-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5803-PBF
1N5803-PBF CAD Models
1N5803-PBF Part Data Attributes
|
1N5803-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5803-PBF
Digitron Semiconductors
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5803-PBF
This table gives cross-reference parts and alternative options found for 1N5803-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5803-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803-PBF vs JANTX1N5803 |
JAN1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803-PBF vs JAN1N5803 |
JANTXV1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803-PBF vs JANTXV1N5803 |
1N5803HR | Rectifier Diode | Digitron Semiconductors | 1N5803-PBF vs 1N5803HR |
JANS1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803-PBF vs JANS1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, DO-41, | Bkc Semiconductors Inc | 1N5803-PBF vs 1N5803 |
1N5803 | Rectifier Diode, Avalanche, 1 Element, 1A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5803-PBF vs 1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Semitronics Corp | 1N5803-PBF vs 1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Unitrode Corporation | 1N5803-PBF vs 1N5803 |