Datasheets
1N5767 by:

Pin Diode, 100V V(BR), Silicon, GLASS PACKAGE-2

Part Details for 1N5767 by Microsemi Corporation

Overview of 1N5767 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N5767

1N5767 CAD Models

1N5767 Part Data Attributes:

1N5767 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N5767 Microsemi Corporation Pin Diode, 100V V(BR), Silicon, GLASS PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Additional Feature LOW DISTORTION
Application ATTENUATOR; SWITCHING
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration SINGLE
Diode Capacitance-Max 0.4 pF
Diode Capacitance-Nom 0.4 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 3.5 Ω
Diode Res Test Current 100 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Minority Carrier Lifetime-Nom 2 µs
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Surface Mount NO
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5767

This table gives cross-reference parts and alternative options found for 1N5767. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5767, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5767 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 Avago Technologies 1N5767 vs 1N5767
5082-3080#T25 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 Avago Technologies 1N5767 vs 5082-3080#T25
1N5767 Pin Diode, 100V V(BR), Silicon, Unitrode Corporation 1N5767 vs 1N5767
5082-3080 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 Avago Technologies 1N5767 vs 5082-3080
1N5767 Pin Diode, 100V V(BR), Silicon, Unitrode Corp (RETIRED) 1N5767 vs 1N5767
5082-3080 Pin Diode, 100V V(BR), Silicon, GLASS, 15, 2 PIN Advanced Semiconductor Inc 1N5767 vs 5082-3080
5082-3080 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited 1N5767 vs 5082-3080
5082-3080#T25 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited 1N5767 vs 5082-3080#T25
1N5767 Pin Diode, 100V V(BR), Silicon Microchip Technology Inc 1N5767 vs 1N5767
5082-3080#T50 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited 1N5767 vs 5082-3080#T50
Part Number Description Manufacturer Compare
1N5767 Pin Diode, 100V V(BR), Silicon Microchip Technology Inc 1N5767 vs 1N5767
1N5767 Pin Diode, 100V V(BR), Silicon, Unitrode Corp (RETIRED) 1N5767 vs 1N5767
5082-3080 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 Avago Technologies 1N5767 vs 5082-3080
5082-3080#T50 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited 1N5767 vs 5082-3080#T50
1N5767 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 Avago Technologies 1N5767 vs 1N5767
5082-3080 Pin Diode, 100V V(BR), Silicon, GLASS, 15, 2 PIN Advanced Semiconductor Inc 1N5767 vs 5082-3080
5082-3080#T25 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited 1N5767 vs 5082-3080#T25
1N5767 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED PACKAGE-2 Skyworks Solutions Inc 1N5767 vs 1N5767
1N5767 Pin Diode, 100V V(BR), Silicon, Unitrode Corporation 1N5767 vs 1N5767
5082-3080#T25 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 Avago Technologies 1N5767 vs 5082-3080#T25

1N5767 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5767 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5767 by Microsemi Corporation

  • Please alert me when 1N5767 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5767 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5767 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5767 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5767.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5767 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: