Part Details for 1N5765 by Avago Technologies
Overview of 1N5765 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N5765
1N5765 CAD Models
1N5765 Part Data Attributes:
|
1N5765
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
1N5765
Avago Technologies
SINGLE COLOR LED, STANDARD RED, 4.65mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | STANDARD RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.65 mm |
Alternate Parts for 1N5765
This table gives cross-reference parts and alternative options found for 1N5765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5765 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 4.65mm, HERMETIC SEALED, TO-46, 2 PIN | Micropac Industries Inc | 1N5765 vs JAN1N5765 |
1N5765 | Single Color LED, Standard Red, Diffused, 4.65mm | Agilent Technologies Inc | 1N5765 vs 1N5765 |