Datasheets
1N5746CE3 by: Microsemi Corporation

Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Part Details for 1N5746CE3 by Microsemi Corporation

Overview of 1N5746CE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5746CE3

1N5746CE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5746CE3 Part Data Attributes

1N5746CE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N5746CE3 Microsemi Corporation Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description O-LALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W
Reference Voltage-Nom 27 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 2 mA

Alternate Parts for 1N5746CE3

This table gives cross-reference parts and alternative options found for 1N5746CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5746CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5746C Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5746CE3 vs 1N5746C
1N5746C-1E3 Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5746CE3 vs 1N5746C-1E3
1N5746C-1E3TR Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5746CE3 vs 1N5746C-1E3TR
1N5746C Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5746CE3 vs 1N5746C
Part Number Description Manufacturer Compare
1N5746C Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5746CE3 vs 1N5746C
1N5746C-1E3TR Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5746CE3 vs 1N5746C-1E3TR
1N5746C Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5746CE3 vs 1N5746C
TCBZX79B27TB Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5746CE3 vs TCBZX79B27TB
BZX79B27RL 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Motorola Mobility LLC 1N5746CE3 vs BZX79B27RL
TCBZX79B27 Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5746CE3 vs TCBZX79B27
BZX79B27TA2 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Motorola Mobility LLC 1N5746CE3 vs BZX79B27TA2
1N5746CE3TR Zener Diode, 27V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5746CE3 vs 1N5746CE3TR
TCBZX79B27TR Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5746CE3 vs TCBZX79B27TR
BZX79B27RL2 Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Motorola Semiconductor Products 1N5746CE3 vs BZX79B27RL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5746CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5746CE3 by Microsemi Corporation

  • Please alert me when 1N5746CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5746CE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5746CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5746CE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5746CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5746CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: