Part Details for 1N5719 by New Jersey Semiconductor Products Inc
Overview of 1N5719 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 1N5719
1N5719 CAD Models
1N5719 Part Data Attributes
|
1N5719
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5719
New Jersey Semiconductor Products Inc
Diode PIN Attenuator/Switch 150V 2-Pin Case 15 Bag
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW HARMONIC DISTORTION | |
Application | ATTENUATOR; LIMITER; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.25 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-XALF-W2 | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | NEGATIVE-INTRINSIC-POSITIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |