Part Details for 1N5719 by Cobham PLC
Overview of 1N5719 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 1N5719
1N5719 CAD Models
1N5719 Part Data Attributes:
|
1N5719
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N5719
Cobham PLC
Pin Diode, 150V V(BR), Silicon, A15, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | A15, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.25 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5719
This table gives cross-reference parts and alternative options found for 1N5719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5719 | Pin Diode, 150V V(BR), Silicon, 01, 2 PIN | Advanced Semiconductor Inc | 1N5719 vs 1N5719 |
JAN1N5719 | Pin Diode, 150V V(BR), Silicon | Hewlett Packard Co | 1N5719 vs JAN1N5719 |
1N5719 | 150V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | Avago Technologies | 1N5719 vs 1N5719 |
1N5719 | Pin Diode, 150V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Agilent Technologies Inc | 1N5719 vs 1N5719 |
JANTX1N5719 | 150V, SILICON, PIN DIODE | TE Connectivity | 1N5719 vs JANTX1N5719 |