Part Details for 1N5663A by Microchip Technology Inc
Overview of 1N5663A by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5663A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0027
|
Newark | 234V 6.4A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5663A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5600 / $19.3100 | Buy Now |
DISTI #
1N5663A
|
Avnet Americas | Diode TVS 145V 6.4A 2-Pin Axial Through Hole T/R - Bulk (Alt: 1N5663A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5600 / $20.7900 | Buy Now |
DISTI #
1N5663A/TR
|
Avnet Americas | Diode TVS 145V 6.4A 2-Pin Axial Through Hole T/R - Tape and Reel (Alt: 1N5663A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.7300 / $20.9700 | Buy Now |
DISTI #
1N5663A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
322 Alternates Available |
|
$20.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 322 Factory Stock |
|
$18.4300 / $38.6100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.1100 / $21.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 322 Factory Stock |
|
$18.4300 / $38.6100 | Buy Now |
Part Details for 1N5663A
1N5663A CAD Models
1N5663A Part Data Attributes
|
1N5663A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5663A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5663A
This table gives cross-reference parts and alternative options found for 1N5663A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5663A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5663A | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5663A vs JAN1N5663A |