Datasheets
1N5661A by:

Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon

Part Details for 1N5661A by ProTek Devices

Overview of 1N5661A by ProTek Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N5661A

1N5661A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5661A Part Data Attributes

1N5661A ProTek Devices
Buy Now Datasheet
Compare Parts:
1N5661A ProTek Devices Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PROTEK DEVICES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 158 V
Breakdown Voltage-Min 143 V
Case Connection CATHODE
Clamping Voltage-Max 207 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 128 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5661A

This table gives cross-reference parts and alternative options found for 1N5661A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5661A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, Semitronics Corp 1N5661A vs 1N5661A
JANTX1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N5661A vs JANTX1N5661A
LC130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N5661A vs LC130A
JANTXV1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Vishay Semiconductors 1N5661A vs JANTXV1N5661A
1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation 1N5661A vs 1N5661A
JANTX1N5661A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon Semicon Components Inc 1N5661A vs JANTX1N5661A
JAN1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N5661A vs JAN1N5661A
JAN1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Vishay Semiconductors 1N5661A vs JAN1N5661A
JANTXV1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N5661A vs JANTXV1N5661A
JANTXV1N5661A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon Semicon Components Inc 1N5661A vs JANTXV1N5661A
Part Number Description Manufacturer Compare
JANTX1N5661A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon Semicon Components Inc 1N5661A vs JANTX1N5661A
1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, Semitronics Corp 1N5661A vs 1N5661A
1N5661A/TR Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N5661A vs 1N5661A/TR
JANTXV1N5661A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon Semicon Components Inc 1N5661A vs JANTXV1N5661A
JANTXV1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N5661A vs JANTXV1N5661A
JANTXV1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Vishay Semiconductors 1N5661A vs JANTXV1N5661A
1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation 1N5661A vs 1N5661A
LC130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N5661A vs LC130A
JAN1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N5661A vs JAN1N5661A
JAN1N5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Vishay Semiconductors 1N5661A vs JAN1N5661A

1N5661A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5661A by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5661A by ProTek Devices

  • Please alert me when 1N5661A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5661A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5661A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5661A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5661A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5661A by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: