There are no models available for this part yet.
Overview of 1N5652A by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for 1N5652A by Crydom Inc
Part Data Attributes for 1N5652A by Crydom Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
HERMETIC SEALED, METAL PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
Breakdown Voltage-Max
|
65.1 V
|
Breakdown Voltage-Min
|
58.9 V
|
Breakdown Voltage-Nom
|
62 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
85 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-13
|
JESD-30 Code
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
53 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N5652A
This table gives cross-reference parts and alternative options found for 1N5652A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5652A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5652A | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | 1N5652A vs 1N5652A |
JAN1N5652A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1N5652A vs JAN1N5652A |
JANTXV1N5652A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1N5652A vs JANTXV1N5652A |
JAN1N5652A | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5652A vs JAN1N5652A |
1N5652A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional | Semicon Components Inc | 1N5652A vs 1N5652A |
LC51A/TR | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5652A vs LC51A/TR |
1N5652A | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | 1N5652A vs 1N5652A |
JANTX1N5652A | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1N5652A vs JANTX1N5652A |
1N5652A | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5652A vs 1N5652A |
1N5652A | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Semitronics Corp | 1N5652A vs 1N5652A |
Related Parts for 1N5652A
-
1N5652Transient Suppressors
-
1N5543Zener Diodes
-
1N5394Rectifier Diodes
-
DE2B3KH471KN3AFixed Capacitors
-
IXFX24N100Power Field-Effect Transistors
-
MC34063ADRSwitching Regulator or Controllers
-
2N1652Small Signal Bipolar Transistors
-
1908Linear Regulator ICs
-
EPF8282ALC84-4Programmable Logic Devices