Part Details for 1N5642A by Microchip Technology Inc
Overview of 1N5642A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5642A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1662
|
Newark | 33.2V 45A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5642A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $15.7000 | Buy Now |
DISTI #
1N5642AMS-ND
|
DigiKey | TVS DIODE 20.5VWM 33.2VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7000 | Buy Now |
DISTI #
1N5642A
|
Avnet Americas | Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N5642A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-1N5642A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33.2V 45A Uni-Directional TVS RoHS: Not Compliant | 67 |
|
$15.7000 / $16.9100 | Buy Now |
DISTI #
1N5642A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
3 Alternates Available |
|
$16.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$15.0000 / $34.5500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.7300 / $17.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$15.0000 / $34.5500 | Buy Now |
Part Details for 1N5642A
1N5642A CAD Models
1N5642A Part Data Attributes
|
1N5642A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5642A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5642A
This table gives cross-reference parts and alternative options found for 1N5642A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5642A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5646A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, | 1N5642A vs JANTXV1N5646A |
JAN1N5642A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, | 1N5642A vs JAN1N5642A |
LC20A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon | 1N5642A vs LC20A |
1N5646A | Microchip Technology Inc | $22.3306 | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5642A vs 1N5646A |
1N5646A | Silicon Transistor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | 1N5642A vs 1N5646A |
1N5642A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | 1N5642A vs 1N5642A |
JANTX1N5646A | Microchip Technology Inc | $61.1778 | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5642A vs JANTX1N5646A |
1N5642A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | 1N5642A vs 1N5642A |
1N5646AE3 | Microchip Technology Inc | $22.3114 | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5642A vs 1N5646AE3 |
LC30A/TR | Microchip Technology Inc | $44.9027 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5642A vs LC30A/TR |