There are no models available for this part yet.
Overview of 1N5629TR by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N5629TR by Microsemi Corporation
Part Data Attributes for 1N5629TR by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-13
|
Package Description
|
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
7.48 V
|
Breakdown Voltage-Min
|
6.12 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5.5 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N5629TR
This table gives cross-reference parts and alternative options found for 1N5629TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5629TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5629 | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Semitronics Corp | 1N5629TR vs 1N5629 |
1N5629E3TR | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N5629TR vs 1N5629E3TR |
1N5629 | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5629TR vs 1N5629 |