Part Details for 1N5627GP-HE3/54 by Vishay Semiconductors
Overview of 1N5627GP-HE3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5627GP-HE3/54
1N5627GP-HE3/54 CAD Models
1N5627GP-HE3/54 Part Data Attributes
|
1N5627GP-HE3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5627GP-HE3/54
Vishay Semiconductors
DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |