There are no models available for this part yet.
Overview of 1N5627 by General Instrument Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5627 by General Instrument Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Rectifier Diode, 800 Volt, DO-41 | 16 |
|
$1.3500 / $2.2500 | Buy Now |
CAD Models for 1N5627 by General Instrument Corp
Part Data Attributes for 1N5627 by General Instrument Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PATENTED DEVICE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-LALF-W2
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N5627
This table gives cross-reference parts and alternative options found for 1N5627. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5627, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5627 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 800V V(RRM), Silicon, | General Instrument Corp | 1N5627 vs JANTX1N5627 |