Part Details for 1N5625/4-GSI-T30 by Taitron Components Inc
Overview of 1N5625/4-GSI-T30 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5625/4-GSI-T30
1N5625/4-GSI-T30 CAD Models
1N5625/4-GSI-T30 Part Data Attributes
|
1N5625/4-GSI-T30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N5625/4-GSI-T30
Taitron Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | E-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5625/4-GSI-T30
This table gives cross-reference parts and alternative options found for 1N5625/4-GSI-T30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5625/4-GSI-T30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5625/1-GSI-B | Rectifier Diode, | Taitron Components Inc | 1N5625/4-GSI-T30 vs 1N5625/1-GSI-B |