Part Details for 1N5624PBFREE by Central Semiconductor Corp
Overview of 1N5624PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5624PBFREE
1N5624PBFREE CAD Models
1N5624PBFREE Part Data Attributes
|
1N5624PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5624PBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-30 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5624PBFREE
This table gives cross-reference parts and alternative options found for 1N5624PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5624PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5624 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Powerex Power Semiconductors | 1N5624PBFREE vs 1N5624 |
1N5624 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5624PBFREE vs 1N5624 |