1N5621HRV
Bkc Semiconductors Inc
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2

Overview of 1N5621HRV by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5621HRV by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5621HRV by Bkc Semiconductors Inc

1N5621HRV
Bkc Semiconductors Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Package Description
MICRO MINIATURE, GLASS PACKAGE-2
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.3 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5621HRV
    Bkc Semiconductors Inc
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5621HRV

This table gives cross-reference parts and alternative options found for 1N5621HRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5621HRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5621HRV vs JANTX1N5623
JANS1N5623 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, Micross Components 1N5621HRV vs JANS1N5623
JANTX1N5621 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5621HRV vs JANTX1N5621
JAN1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5621HRV vs JAN1N5623
1N5621 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, Central Semiconductor Corp 1N5621HRV vs 1N5621
1N5623 Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), Silicon Voltage Multipliers Inc 1N5621HRV vs 1N5623
JANTXV1N5621 Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), Silicon, Voltage Multipliers Inc 1N5621HRV vs JANTXV1N5621
1N5623HR Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N5621HRV vs 1N5623HR
JANTXV1N5621 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Micross Components 1N5621HRV vs JANTXV1N5621
1N5623HRV Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N5621HRV vs 1N5623HRV
Part Number Description Manufacturer Compare
JANTXV1N5623 Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), Silicon, Voltage Multipliers Inc 1N5621HRV vs JANTXV1N5623
JANS1N5623 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7 Microchip Technology Inc 1N5621HRV vs JANS1N5623
JANHCB1N5621 Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation 1N5621HRV vs JANHCB1N5621
JANTX1N5621 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Defense Logistics Agency 1N5621HRV vs JANTX1N5621
JAN1N5623 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, Micross Components 1N5621HRV vs JAN1N5623
JAN1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN General Instrument Corp 1N5621HRV vs JAN1N5623
1N5621R Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N5621HRV vs 1N5621R
1N5621 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, Micross Components 1N5621HRV vs 1N5621
JANTXV1N5621 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Micross Components 1N5621HRV vs JANTXV1N5621
JAN1N5621 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7 Microchip Technology Inc 1N5621HRV vs JAN1N5621

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5621HRV by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5621HRV by Bkc Semiconductors Inc

  • Please alert me when 1N5621HRV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5621HRV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5621HRV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5621HRV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5621HRV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5621HRV by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: