Part Details for 1N5621HRS by Bkc Semiconductors Inc
Overview of 1N5621HRS by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5621HRS
1N5621HRS CAD Models
1N5621HRS Part Data Attributes
|
1N5621HRS
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5621HRS
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | MICRO MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5621HRS
This table gives cross-reference parts and alternative options found for 1N5621HRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5621HRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCB1N5621 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N5621HRS vs JANKCB1N5621 |
1N5623V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5621HRS vs 1N5623V |
1N5621 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, | Micross Components | 1N5621HRS vs 1N5621 |
1N5621R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5621HRS vs 1N5621R |
JANS1N5621 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N5621HRS vs JANS1N5621 |
JANTXV1N5623 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7 | Microchip Technology Inc | 1N5621HRS vs JANTXV1N5623 |
JAN1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5621HRS vs JAN1N5623 |
JANTXV1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5621HRS vs JANTXV1N5623 |
1N5621 | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), Silicon | Voltage Multipliers Inc | 1N5621HRS vs 1N5621 |
JANTX1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5621HRS vs JANTX1N5623 |