Part Details for 1N5620X by Bkc Semiconductors Inc
Overview of 1N5620X by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5620X
1N5620X CAD Models
1N5620X Part Data Attributes
|
1N5620X
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5620X
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 1A, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |