Diodes
1N5619GP-E3/73
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN

Overview of 1N5619GP-E3/73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1N5619GP-E3/73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43X2722
Newark 1A,600V,250Ns, fs, superect, do15 |Vishay 1N5619GP-E3/73 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1910
$0.1910 Buy Now
DISTI # 1N5619GP-E3/73
Avnet Americas 1A,600V,250NS,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: 1N5619GP-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 78-1N5619GP-E373
Mouser Electronics Rectifiers 1A, 600V, 250NS, FS, SUPERECT, DO15 RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.3750
  • 100 $0.2250
  • 500 $0.2090
  • 1,000 $0.1420
  • 2,000 $0.1140
$0.1140 / $0.4800 Order Now

CAD Models for 1N5619GP-E3/73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5619GP-E3/73 by Vishay Intertechnologies

1N5619GP-E3/73
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-15
Package Description
DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5619GP-E3/73
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5619GP-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5619GP-E3/73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1N5619GP-E3/73 would you like to use for your alert(s)?
  • Please alert me when 1N5619GP-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5619GP-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5619GP-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5619GP-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5619GP-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5619GP-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: