Part Details for 1N5615HRV by Bkc Semiconductors Inc
Overview of 1N5615HRV by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N5615HRV
1N5615HRV CAD Models
1N5615HRV Part Data Attributes
|
1N5615HRV
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5615HRV
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | MICRO MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5615HRV
This table gives cross-reference parts and alternative options found for 1N5615HRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5615HRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5615HR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5615HRV vs 1N5615HR |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | 1N5615HRV vs 1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5615HRV vs 1N5615 |
1N5615HRS | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5615HRV vs 1N5615HRS |
JANTXV1N5615 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | 1N5615HRV vs JANTXV1N5615 |
JAN1N5615 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Unitrode Corporation | 1N5615HRV vs JAN1N5615 |
1N5615 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5615HRV vs 1N5615 |
JANS1N5615 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Voltage Multipliers Inc | 1N5615HRV vs JANS1N5615 |
1N5615TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Central Semiconductor Corp | 1N5615HRV vs 1N5615TR |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 | International Semiconductor Inc | 1N5615HRV vs 1N5615 |