Part Details for 1N5563BBK by Central Semiconductor Corp
Overview of 1N5563BBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5563BBK
1N5563BBK CAD Models
1N5563BBK Part Data Attributes
|
1N5563BBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5563BBK
Central Semiconductor Corp
Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5563BBK
This table gives cross-reference parts and alternative options found for 1N5563BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5563BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5562BTR-RPCU | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N5563BBK vs 1N5562BTR-RPCU |
DZB11-BT | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N5563BBK vs DZB11-BT |
DZB10-AT1 | Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N5563BBK vs DZB10-AT1 |
1N4739A-P | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5563BBK vs 1N4739A-P |
DZB10-BT | Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N5563BBK vs DZB10-BT |
1N4163BBK | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5563BBK vs 1N4163BBK |
GZB11-BT | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N5563BBK vs GZB11-BT |
DZB9.1-BT | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N5563BBK vs DZB9.1-BT |
1N5564BTR-RPCU | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N5563BBK vs 1N5564BTR-RPCU |
1N5563BTR-RPCU | Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N5563BBK vs 1N5563BTR-RPCU |