Part Details for 1N5543BTR by Microsemi Corporation
Overview of 1N5543BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5543BTR
1N5543BTR CAD Models
1N5543BTR Part Data Attributes
|
1N5543BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5543BTR
Microsemi Corporation
Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5543BTR
This table gives cross-reference parts and alternative options found for 1N5543BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5543BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5543B | Cobham PLC | Check for Price | Zener Diode, 25V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5543BTR vs JANTXV1N5543B |
JAN1N5543B-1 | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5543BTR vs JAN1N5543B-1 |
1N5543B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5543BTR vs 1N5543B-1TR |
JANTX1N5543B | Compensated Devices Inc | Check for Price | Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5543BTR vs JANTX1N5543B |
JANTX1N5543B-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, | 1N5543BTR vs JANTX1N5543B-1 |
JANTX1N5543B | Motorola Semiconductor Products | Check for Price | Zener Diode, 25V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | 1N5543BTR vs JANTX1N5543B |
JANTX1N5543B-1 | Microchip Technology Inc | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | 1N5543BTR vs JANTX1N5543B-1 |
CD5543B | Microchip Technology Inc | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1N5543BTR vs CD5543B |