Part Details for 1N5540CE3TR by Microsemi Corporation
Overview of 1N5540CE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5540CE3TR
1N5540CE3TR CAD Models
1N5540CE3TR Part Data Attributes
|
1N5540CE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5540CE3TR
Microsemi Corporation
Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5540CE3TR
This table gives cross-reference parts and alternative options found for 1N5540CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5540CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5540C-1 | Zener Diode, 20V V(Z), 2%, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N5540CE3TR vs JANTXV1N5540C-1 |
JANTXV1N5540C-1 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N5540CE3TR vs JANTXV1N5540C-1 |
JAN1N5540C-1 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N5540CE3TR vs JAN1N5540C-1 |
1N5540C | Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5540CE3TR vs 1N5540C |
JANTXV1N5540C-1 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N5540CE3TR vs JANTXV1N5540C-1 |
JAN1N5540C-1TR | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5540CE3TR vs JAN1N5540C-1TR |
1N5540CE3 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5540CE3TR vs 1N5540CE3 |
JAN1N5540C-1 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N5540CE3TR vs JAN1N5540C-1 |
JANTX1N5540C-1 | Zener Diode, 20V V(Z), 2%, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N5540CE3TR vs JANTX1N5540C-1 |
1N5540C-1E3TR | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5540CE3TR vs 1N5540C-1E3TR |