1N5534D
Description: 14V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7

Overview of 1N5534D by Aeroflex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N5534D by Aeroflex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5534D by Aeroflex Inc

1N5534D
Aeroflex Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
KNOX SEMICONDUCTORS INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
14 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
11.48 mV/°C
Voltage Tol-Max
1%
Working Test Current
1 mA
Want to compare parts?
  1. 1N5534D
    Aeroflex Inc
    14V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7
    VS

Alternate Parts for 1N5534D

This table gives cross-reference parts and alternative options found for 1N5534D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5534D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5534D-1 Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5534D vs JANTXV1N5534D-1
JAN1N5534D-1 Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5534D vs JAN1N5534D-1
JAN1N5534D-1TR Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs JAN1N5534D-1TR
1N5534D-1E3TR Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N5534D-1E3TR
1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham PLC 1N5534D vs 1N5534D-1
1N5534D Zener Diode, 14V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N5534D
1N5534D-1TR Zener Diode, 14V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N5534D-1TR
1N5534D Zener Diode, 14V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5534D vs 1N5534D
JANTX1N5534D-1 Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5534D vs JANTX1N5534D-1
JANTX1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5534D vs JANTX1N5534D-1
Part Number Description Manufacturer Compare
1N4701D 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5534D vs 1N4701D
JANTX1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5534D vs JANTX1N5534D-1
JANTXV1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N5534D vs JANTXV1N5534D-1
1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham PLC 1N5534D vs 1N5534D-1
JANTXV1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5534D vs JANTXV1N5534D-1
JAN1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5534D vs JAN1N5534D-1
JANTX1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N5534D vs JANTX1N5534D-1
JANHCA1N5534D Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 Defense Logistics Agency 1N5534D vs JANHCA1N5534D
1N4701D 14 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Freescale Semiconductor 1N5534D vs 1N4701D

Related Parts for 1N5534D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5534D by Aeroflex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5534D by Aeroflex Inc

  • Please alert me when 1N5534D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5534D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5534D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5534D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5534D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5534D by Aeroflex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: