1N5534D
Description: Zener Diode, 14V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35

Overview of 1N5534D by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N5534D by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5534D by International Semiconductor Inc

1N5534D
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
14 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
0.001 mA
Want to compare parts?
  1. 1N5534D
    International Semiconductor Inc
    Zener Diode, 14V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N5534D

This table gives cross-reference parts and alternative options found for 1N5534D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5534D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5534D-1 Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5534D vs JANTXV1N5534D-1
JAN1N5534D-1 Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5534D vs JAN1N5534D-1
JAN1N5534D-1TR Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs JAN1N5534D-1TR
1N5534D-1E3TR Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N5534D-1E3TR
1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham PLC 1N5534D vs 1N5534D-1
1N5534D Zener Diode, 14V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N5534D
1N5534D-1TR Zener Diode, 14V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N5534D-1TR
1N5534D Zener Diode, 14V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5534D vs 1N5534D
JANTX1N5534D-1 Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5534D vs JANTX1N5534D-1
JANTX1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5534D vs JANTX1N5534D-1
Part Number Description Manufacturer Compare
1N4701DE3 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N4701DE3
1N4701DE3/TR Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N4701DE3/TR
JANTXV1N5534D-1TR Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs JANTXV1N5534D-1TR
JANTX1N5534D-1 Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5534D vs JANTX1N5534D-1
1N5534D-1TR Zener Diode, 14V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N5534D-1TR
1N4701D-TP Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N5534D vs 1N4701D-TP
JANTX1N5534D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5534D vs JANTX1N5534D-1
1N4701DE3TR Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs 1N4701DE3TR
JANTX1N5534D-1TR Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5534D vs JANTX1N5534D-1TR
1N4701D-BP Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N5534D vs 1N4701D-BP

Related Parts for 1N5534D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5534D by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5534D by International Semiconductor Inc

  • Please alert me when 1N5534D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5534D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5534D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5534D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5534D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5534D by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: