1N5524D
Description: Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-7,

Overview of 1N5524D by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 1N5524D by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5524D by Cobham PLC

1N5524D
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
1%
Working Test Current
3 mA
Want to compare parts?
  1. 1N5524D
    Cobham PLC
    Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-7,
    VS

Alternate Parts for 1N5524D

This table gives cross-reference parts and alternative options found for 1N5524D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5524D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5524D 5.6V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Aeroflex Inc 1N5524D vs 1N5524D
JANTXV1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5524D vs JANTXV1N5524D-1
1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham Semiconductor Solutions 1N5524D vs 1N5524D-1
1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham PLC 1N5524D vs 1N5524D-1
JAN1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5524D vs JAN1N5524D-1
JANTX1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5524D vs JANTX1N5524D-1
Part Number Description Manufacturer Compare
JANTXV1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5524D vs JANTXV1N5524D-1
1N5524D Zener Diode, 5.6V V(Z), 1%, Silicon, Unidirectional, DO-7 Cobham Semiconductor Solutions 1N5524D vs 1N5524D
JAN1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5524D vs JAN1N5524D-1
JAN1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N5524D vs JAN1N5524D-1
JANHCA1N5524D Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 Defense Logistics Agency 1N5524D vs JANHCA1N5524D
1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham Semiconductor Solutions 1N5524D vs 1N5524D-1
JANTX1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5524D vs JANTX1N5524D-1
1N5524D-1 Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham PLC 1N5524D vs 1N5524D-1
1N5524D 5.6V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Aeroflex Inc 1N5524D vs 1N5524D

Related Parts for 1N5524D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5524D by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5524D by Cobham PLC

  • Please alert me when 1N5524D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5524D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5524D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5524D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5524D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5524D by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: