Part Details for 1N5523C by Jinan Gude Electronic Device Co Ltd
Overview of 1N5523C by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5523C
1N5523C CAD Models
1N5523C Part Data Attributes
|
1N5523C
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5523C
Jinan Gude Electronic Device Co Ltd
Zener Diode, 5.1V V(Z), 2%
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |