Part Details for 1N5522B by Microchip Technology Inc
Overview of 1N5522B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5522B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9844
|
Newark | 4.7V 10Ma 22 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5522B RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.6600 | Buy Now |
DISTI #
1N5522B-ND
|
DigiKey | DIODE ZENER Min Qty: 496 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
1N5522B
|
Avnet Americas | Diode Zener Single 4.7V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: 1N5522B) RoHS: Not Compliant Min Qty: 496 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.7900 | Buy Now |
DISTI #
494-1N5522B
|
Mouser Electronics | Zener Diodes 4.7V 10MA 22 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.6000 / $1.7900 | Order Now |
DISTI #
1N5522B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
242 Alternates Available |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 242 Factory Stock |
|
$1.7600 / $2.5600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 195 Package Multiple: 1 | 0 |
|
$1.6000 / $1.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 242 Factory Stock |
|
$1.7600 / $2.5600 | Buy Now |
Part Details for 1N5522B
1N5522B CAD Models
1N5522B Part Data Attributes
|
1N5522B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5522B
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for 1N5522B
This table gives cross-reference parts and alternative options found for 1N5522B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5522B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5522B | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5522B vs JANTX1N5522B |
1N5522B | Zener Diode, 4.7V V(Z), 5%, 0.6W, Silicon, Unidirectional, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Codi Semiconductor Inc | 1N5522B vs 1N5522B |
MZ5522BTA | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5522B vs MZ5522BTA |
CD5522B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5522B vs CD5522B |
JANTXV1N5522B-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5522B vs JANTXV1N5522B-1 |
JANTX1N5522B | Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Knox Semiconductor Inc | 1N5522B vs JANTX1N5522B |
MZ5522BTA2 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5522B vs MZ5522BTA2 |
1N5522B | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5522B vs 1N5522B |
1N5522B | 4.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5522B vs 1N5522B |
JANTXV1N5522B | 4.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5522B vs JANTXV1N5522B |