Diodes
1N5522B
Description: Zener Diode, 4.7V V(Z), 5%, 0.6W, Silicon, Unidirectional, DO-7, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N5522B by Codi Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5522B by Codi Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5522B by Codi Semiconductor Inc

1N5522B
Codi Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CODI SEMICONDUCTOR INC
Part Package Code
DO-7
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
22 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
10 mA
Want to compare parts?
  1. 1N5522B
    Codi Semiconductor Inc
    Zener Diode, 4.7V V(Z), 5%, 0.6W, Silicon, Unidirectional, DO-7, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5522B

This table gives cross-reference parts and alternative options found for 1N5522B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5522B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD5522BE3 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N5522B vs CD5522BE3
MZ5522BTA2 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5522B vs MZ5522BTA2
JAN1N5522B-1 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5522B vs JAN1N5522B-1
JAN1N5522B Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5522B vs JAN1N5522B
1N5522BE3TR Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5522B vs 1N5522BE3TR
MZ5522BRL Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5522B vs MZ5522BRL
1N5522B Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 VPT Components 1N5522B vs 1N5522B
JAN1N5522B 4.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5522B vs JAN1N5522B
JANTX1N5522B Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC 1N5522B vs JANTX1N5522B
MZ5522BTA 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5522B vs MZ5522BTA
Part Number Description Manufacturer Compare
1N5728B Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5522B vs 1N5728B
JANTXV1N5522BUR-1TR Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5522B vs JANTXV1N5522BUR-1TR
1N5522B Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5522B vs 1N5522B
1N5522 Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5522B vs 1N5522
1N5522B 4.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5522B vs 1N5522B
JANTX1N5522B Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5522B vs JANTX1N5522B
JANTXV1N5522B Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC 1N5522B vs JANTXV1N5522B
T-LVA347A 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5522B vs T-LVA347A
JANHCA1N5522B Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N5522B vs JANHCA1N5522B
JANTX1N5522B-1 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5522B vs JANTX1N5522B-1

Related Parts for 1N5522B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5522B by Codi Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5522B by Codi Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5522B would you like to use for your alert(s)?
  • Please alert me when 1N5522B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5522B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5522B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5522B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5522B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5522B by Codi Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: