Datasheets
1N5444A by:

UHF BAND, 12pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA

Part Details for 1N5444A by Motorola Mobility LLC

Overview of 1N5444A by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5444A

1N5444A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5444A Part Data Attributes

1N5444A Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
1N5444A Motorola Mobility LLC UHF BAND, 12pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 30 V
Case Connection ISOLATED
Configuration SINGLE
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 2.6
Diode Capacitance-Nom 12 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Quality Factor-Min 400
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 0.02 µA
Reverse Test Voltage 25 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Variable Capacitance Diode Classification ABRUPT

Alternate Parts for 1N5444A

This table gives cross-reference parts and alternative options found for 1N5444A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5444A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5444A Variable Capacitance Diode, 12pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 MACOM 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 12pF C(T), 30V, Silicon, Abrupt, DO-7 Lockheed Martin Microwave 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 12pF C(T), 30V, Silicon, Abrupt, DO-7, Spectrum Control 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, 12pF C(T), 30V, Silicon, Abrupt, DO-7 Microsemi Corporation 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, Ultra High Frequency, 12pF C(T), 30V, Silicon, Abrupt, DO-204AA Motorola Semiconductor Products 1N5444A vs 1N5444A
1N5444A 1N5444A National Semiconductor Corporation 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 12pF C(T), 30V, Silicon, Abrupt Msi Electronics Inc 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, 12pF C(T), 30V, Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5444A vs 1N5444A
Part Number Description Manufacturer Compare
1N5444A Variable Capacitance Diode, 12pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 MACOM 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 12pF C(T), 30V, Silicon, Abrupt Msi Electronics Inc 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, 12pF C(T), 30V, Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 12pF C(T), 30V, Silicon, Abrupt, DO-7 Lockheed Martin Microwave 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 12pF C(T), 30V, Silicon, Abrupt, DO-7, Spectrum Control 1N5444A vs 1N5444A
1N5444A Variable Capacitance Diode, 12pF C(T), 30V, Silicon, Abrupt, DO-7 Microsemi Corporation 1N5444A vs 1N5444A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5444A by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5444A by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N5444A would you like to use for your alert(s)?
  • Please alert me when 1N5444A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5444A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5444A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5444A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5444A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5444A by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: