Part Details for 1N5441A by Spectrum Control
Overview of 1N5441A by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5441A
1N5441A CAD Models
1N5441A Part Data Attributes
|
1N5441A
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1N5441A
Spectrum Control
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | GOOD Q | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 450 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N5441A
This table gives cross-reference parts and alternative options found for 1N5441A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5441A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5441A | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, DO-7 | International Semiconductor Inc | 1N5441A vs 1N5441A |
1N5441A | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5441A vs 1N5441A |
1N5441A | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MACOM | 1N5441A vs 1N5441A |
1N5441A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.8pF C(T), 30V, Silicon, Abrupt | Msi Electronics Inc | 1N5441A vs 1N5441A |
1N5441A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7 | Lockheed Martin Microwave | 1N5441A vs 1N5441A |