1N5418TR
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N5418TR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N5418TR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5418TR
Avnet Americas AVALANCHE DIODE SOD64 STD - Tape and Reel (Alt: 1N5418TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 12,500 $0.3694
$0.3694 Buy Now
DISTI # 1N5418TR
Avnet Americas AVALANCHE DIODE SOD64 STD - Tape and Reel (Alt: 1N5418TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 12,500 $0.3694
$0.3694 Buy Now
DISTI # 78-1N5418
Mouser Electronics Rectifiers 3.0 Amp 400 Volt RoHS: Compliant 8924
  • 1 $0.7400
  • 10 $0.6390
  • 100 $0.5390
  • 500 $0.4860
  • 1,000 $0.4340
  • 2,500 $0.4210
  • 5,000 $0.4070
  • 12,500 $0.3900
$0.3900 / $0.7400 Buy Now
DISTI # 1N5418TR
TTI Rectifiers 3.0 Amp 400 Volt pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel Americas - 0
  • 12,500 $0.3970
  • 25,000 $0.3900
  • 125,000 $0.3820
$0.3820 / $0.3970 Buy Now
DISTI # C1S803609045645
Chip1Stop Rectifiers Diodes Container: Cut Tape 2172
  • 1 $0.5970
  • 10 $0.4530
  • 50 $0.4170
  • 100 $0.3830
  • 200 $0.3720
  • 500 $0.3580
  • 1,000 $0.3440
  • 2,000 $0.3330
$0.3330 / $0.5970 Buy Now
DISTI # 1N5418TR
EBV Elektronik Diode Switching 400V 3A 2-Pin SOD-64 T/R (Alt: 1N5418TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 1N5418TR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5418TR by Vishay Intertechnologies

1N5418TR
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
E-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Application
FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
E-LALF-W2
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1N5418TR
    Vishay Intertechnologies
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5418TR

This table gives cross-reference parts and alternative options found for 1N5418TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETICALLY SEALED, GLASS, G-4, 2 PIN Gulfsemi 1N5418TR vs 1N5418
1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies 1N5418TR vs 1N5418
1N5418-TAP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies 1N5418TR vs 1N5418-TAP
Part Number Description Manufacturer Compare
1N5625-TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies 1N5418TR vs 1N5625-TR
BYW74TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies 1N5418TR vs BYW74TR
1N5625-TAP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies 1N5418TR vs 1N5625-TAP
1N5625-TAP DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode Vishay Semiconductors 1N5418TR vs 1N5625-TAP
1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies 1N5418TR vs 1N5418
1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETICALLY SEALED, GLASS, G-4, 2 PIN Gulfsemi 1N5418TR vs 1N5418
1N5625 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, G3, 2 PIN Vishay Semiconductors 1N5418TR vs 1N5625
BYW172G-TAP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies 1N5418TR vs BYW172G-TAP
1N5625TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Semiconductors 1N5418TR vs 1N5625TR
BYW74-TR RECTIFIER DIODE Vishay Intertechnologies 1N5418TR vs BYW74-TR

Related Parts for 1N5418TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5418TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5418TR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1N5418TR would you like to use for your alert(s)?
  • Please alert me when 1N5418TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5418TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5418TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5418TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5418TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5418TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: