There are no models available for this part yet.
Overview of 1N5418 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5418 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1513
|
Newark | 400V Ufr, frr B-Body Rohs Compliant: Yes |Microchip 1N5418 RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $6.2100 | Buy Now | |
DISTI #
1N5418-ND
|
DigiKey | DIODE GEN PURP 400V 3A B SQ-MELF Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
323 In Stock |
|
$6.2100 / $6.6900 | Buy Now | |
DISTI #
1N5418
|
Avnet Americas | Diode Switching 400V 3A 2-Pin Case E - Bulk (Alt: 1N5418) RoHS: Not Compliant Min Qty: 133 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $6.6900 | Buy Now | |
DISTI #
494-1N5418
|
Mouser Electronics | Rectifiers 440V 3A UFR,FRR THT RoHS: Not Compliant | 969 |
|
$6.2100 / $6.6900 | Buy Now | |
DISTI #
1N5418
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.6900 | Buy Now | |
Onlinecomponents.com | VISHAY 1N5418-TR Standard Recovery Diode, Single, 400 V, 3 A, 1.1 V, 100 ns, 100 A RoHS: Compliant |
142 In Stock 718 Factory Stock |
|
$5.9400 / $6.9000 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.8300 / $7.0300 | Buy Now | ||
NexGen Digital | 293 |
|
RFQ | ||||
DISTI #
1N5418
|
Avnet Silica | Diode Switching 400V 3A 2-Pin Case E (Alt: 1N5418) RoHS: Not Compliant Min Qty: 133 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
1N5418
|
EBV Elektronik | Diode Switching 400V 3A 2-Pin Case E (Alt: 1N5418) RoHS: Not Compliant Min Qty: 133 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 1N5418 by Microchip Technology Inc
Part Data Attributes for 1N5418 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N5418
This table gives cross-reference parts and alternative options found for 1N5418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | 1N5418 vs 1N5418 |
Related Parts for 1N5418
-
1N4003Rectifier Diodes
-
1N4744AZener Diodes
-
AP051C104KQB2AFixed Capacitors
-
1N6111Transient Suppressors
-
IRFS1Z0Power Field-Effect Transistors
-
AT89S4051-24PUMicrocontrollers
-
CRCW080534K8FKEAFixed Resistors
-
PTH08080WAZTSwitching Regulator or Controllers
-
2N7002Small Signal Field-Effect Transistors