-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 400 Volt, SOD-64 | 120 |
|
$8.7806 / $11.2894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5418
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5418
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETICALLY SEALED GLASS PACKAGE, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5418HRV | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5418 vs 1N5418HRV |
JANTXV1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5418 vs JANTXV1N5418 |
JAN1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Unitrode Corporation | 1N5418 vs JAN1N5418 |
1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | 1N5418 vs 1N5418 |
JANTX1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5418 vs JANTX1N5418 |
JANTXV1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN | Microsemi Corporation | 1N5418 vs JANTXV1N5418 |
1N5418 | Rectifier Diode, 1 Element, 3A, 400V V(RRM), Silicon | International Semiconductor Inc | 1N5418 vs 1N5418 |
JANTXV1N5418 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, | Voltage Multipliers Inc | 1N5418 vs JANTXV1N5418 |
1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Instrument Corp | 1N5418 vs 1N5418 |
1N5418 | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Vishay Semiconductors | 1N5418 vs 1N5418 |