Part Details for 1N5407 by SPC Multicomp
Overview of 1N5407 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5407
1N5407 CAD Models
1N5407 Part Data Attributes
|
1N5407
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5407
SPC Multicomp
Rectifier Diode, 1 Element, 3A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for 1N5407
This table gives cross-reference parts and alternative options found for 1N5407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Iskra Semic Capacitors Industry | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode | Sussex Semiconductor Inc | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Capar Components Corp | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | PRO-AN Electronic Co Ltd | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Mospec Semiconductor Corp | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Terry Semiconductor Inc | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Edal Industries Inc | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode | Shenzhen Yixinsemi Electronics Co Ltd | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Powerex Power Semiconductors | 1N5407 vs 1N5407 |