Part Details for 1N5404G-A by Diodes Incorporated
Overview of 1N5404G-A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5404G-A
1N5404G-A CAD Models
1N5404G-A Part Data Attributes
|
1N5404G-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5404G-A
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5404G-A
This table gives cross-reference parts and alternative options found for 1N5404G-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5404G-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5625 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | International Semiconductor Inc | 1N5404G-A vs 1N5625 |
1N5625 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon | Loras Industries Inc | 1N5404G-A vs 1N5625 |
1N5625 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5404G-A vs 1N5625 |
JANTX1N5625 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 400V V(RRM), Silicon, | General Instrument Corp | 1N5404G-A vs JANTX1N5625 |