Part Details for 1N5403GPE3 by Microsemi Corporation
Overview of 1N5403GPE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 1N5403GPE3
1N5403GPE3 CAD Models
1N5403GPE3 Part Data Attributes:
|
1N5403GPE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5403GPE3
Microsemi Corporation
Rectifier Diode, 1 Phase, 3A, Silicon, DO-201AD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5403GPE3
This table gives cross-reference parts and alternative options found for 1N5403GPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5403GPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5625 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 400V V(RRM), Silicon, | General Instrument Corp | 1N5403GPE3 vs JANTX1N5625 |
1N5625BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Central Semiconductor Corp | 1N5403GPE3 vs 1N5625BK |
1N5404 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5403GPE3 vs 1N5404 |
1N5404-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5403GPE3 vs 1N5404-B |
GP404 | Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-27, | Diotec Electronics Corp | 1N5403GPE3 vs GP404 |
1N5404 | Standard Recovery Rectifier, 400 V, 3.0 A, 500-BLKBX - Bulk Box | onsemi | 1N5403GPE3 vs 1N5404 |
G3G | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Instrument Corp | 1N5403GPE3 vs G3G |
1N5403 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5403GPE3 vs 1N5403 |
1N5404G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5403GPE3 vs 1N5404G |
1N5625 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-41, GLASS PACKAGE-2, Rectifier Diode | Toshiba America Electronic Components | 1N5403GPE3 vs 1N5625 |