Part Details for 1N5401 by Comchip Technology Corporation Ltd
Overview of 1N5401 by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5401
1N5401 CAD Models
1N5401 Part Data Attributes
|
1N5401
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5401
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Category CO2 Kg | 8.8 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5401
This table gives cross-reference parts and alternative options found for 1N5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5401 | Rectifier Diode | Silicon Standard Corp | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode | Shenzhen Yixinsemi Electronics Co Ltd | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | FEMA Electronics Corporation | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Herrmann Kg | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | PACCOM | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Lion Enterprises Corp | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Fagor Electrónica | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Sino-American Silicon Products Inc | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Sun Wai Electronic Co | 1N5401 vs 1N5401 |