There are no models available for this part yet.
Overview of 1N5398 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5398 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-1N5398CT-ND
|
DigiKey | DIODE GEN PURP 800V 1.5A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
3996 In Stock |
|
$0.0173 / $0.1600 | Buy Now | |
DISTI #
637-1N5398
|
Mouser Electronics | Rectifiers Diode, DO-15, 800V, 1.5A RoHS: Compliant | 8864 |
|
$0.0190 / $0.1600 | Buy Now | |
DISTI #
V72:2272_21766650
|
Arrow Electronics | Diode Switching 800V 1.5A 2-Pin DO-15 Ammo Min Qty: 720 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2209 Container: Cut Strips | Americas - 720 |
|
$0.0171 / $0.0912 | Buy Now | |
Onlinecomponents.com | Diode - DO-15 - 800V - 1.5A RoHS: Compliant | 0 |
|
$0.0140 / $0.0226 | Buy Now | ||
DISTI #
61743153
|
Verical | Diode Switching 800V 1.5A 2-Pin DO-15 Ammo Min Qty: 720 Package Multiple: 1 Date Code: 2209 | Americas - 720 |
|
$0.0171 | Buy Now | |
DISTI #
C1S205800084825
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 720 |
|
$0.0188 / $0.0649 | Buy Now |
CAD Models for 1N5398 by Diotec Semiconductor AG
Part Data Attributes for 1N5398 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-15
|
Package Description
|
DO-15, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
55 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N5398
This table gives cross-reference parts and alternative options found for 1N5398. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5398, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5398S-G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N5398 vs 1N5398S-G |
20D8 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | International Rectifier | 1N5398 vs 20D8 |
1N5398S-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N5398 vs 1N5398S-T3 |
1N5398-T/B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Frontier Electronics Co Ltd | 1N5398 vs 1N5398-T/B |
1N5398-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N5398 vs 1N5398-T3 |
1N5398 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N5398 vs 1N5398 |
1N5398-B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon | Frontier Electronics Co Ltd | 1N5398 vs 1N5398-B |
1N5398 | Rectifier Diode, DO-15, DO-15, 2 PIN | Surge Components Inc | 1N5398 vs 1N5398 |
1N5398S | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5398 vs 1N5398S |
1N5398-G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N5398 vs 1N5398-G |