Part Details for 1N5397G by Galaxy Semi-Conductor Co Ltd
Overview of 1N5397G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5397G
1N5397G CAD Models
1N5397G Part Data Attributes
|
1N5397G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5397G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1.5A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5397G
This table gives cross-reference parts and alternative options found for 1N5397G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5397G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S15JLW | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | 1N5397G vs S15JLW |
S15JLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | 1N5397G vs S15JLWHRVG |
DA1.5/600 | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | 1N5397G vs DA1.5/600 |
GDGS60J | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DIE | 1N5397G vs GDGS60J |
RS2J | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | 1N5397G vs RS2J |
RGP15J | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | 1N5397G vs RGP15J |
GROJ | Surge Components Inc | Check for Price | Rectifier Diode, | 1N5397G vs GROJ |
RS2AJ | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | 1N5397G vs RS2AJ |
SFR155 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | 1N5397G vs SFR155 |
SODF155T-SH | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SMA, 2 PIN | 1N5397G vs SODF155T-SH |